Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm, Left Side
- RS Stock No.:
- 837-1142
- Mfr. Part No.:
- XY2CJL19
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$352.18
(exc. GST)
$387.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $352.18 |
*price indicative
- RS Stock No.:
- 837-1142
- Mfr. Part No.:
- XY2CJL19
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Indicator Type | Pilot Light, Mechanical | |
| Mounting Orientation | Left Side | |
| IP Rating | IP66, IP67 | |
| Series | XY2CJ | |
| E-Stop Button | Yes | |
| Contact AC Voltage | 240V ac | |
| Contact Current | 3A | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Reset Button | Yes | |
| Maximum Operating Temperature | 70°C | |
| Width | 64.2mm | |
| Housing Material | Zamak, Stainless Steel (Cover), Zamak (Body and Head), Zamak (Body), Zinc Plated Steel (Cover), Polyamide (Head) | |
| Depth | 109mm | |
| Length | 158mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Conduit Entry | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Indicator Type Pilot Light, Mechanical | ||
Mounting Orientation Left Side | ||
IP Rating IP66, IP67 | ||
Series XY2CJ | ||
E-Stop Button Yes | ||
Contact AC Voltage 240V ac | ||
Contact Current 3A | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Reset Button Yes | ||
Maximum Operating Temperature 70°C | ||
Width 64.2mm | ||
Housing Material Zamak, Stainless Steel (Cover), Zamak (Body and Head), Zamak (Body), Zinc Plated Steel (Cover), Polyamide (Head) | ||
Depth 109mm | ||
Length 158mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Conduit Entry PG13.5 | ||
- COO (Country of Origin):
- ID
Telemecanique XY2CJ Emergency Stop Rope Pull Switches
Approvals
Standards
Related links
- Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm, Left Side
- Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm 2 NC
- Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm 1 NO/1 NC
- Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm, Right Side
- Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm 2 NC
- Telemecanique Sensors XY2CJ Rope Pull Switch 200.9 mm Right Side
- Telemecanique Sensors XY2CJ Rope Pull Switch 200.9 mm Right Side, 2 NC
- Telemecanique Sensors XY2CJ Rope Pull Switch 200.9 mm Left Side, 1 NO/2 NC
