Schneider Electric Harmony Rope Pull Switch 144 mm, Panel
- RS Stock No.:
- 828-3004
- Distrelec Article No.:
- 303-02-733
- Mfr. Part No.:
- ZBRP1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$290.28
(exc. GST)
$319.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.28 |
*price indicative
- RS Stock No.:
- 828-3004
- Distrelec Article No.:
- 303-02-733
- Mfr. Part No.:
- ZBRP1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Panel | |
| IP Rating | IP66 | |
| Series | Harmony | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 144mm | |
| Depth | 38mm | |
| Housing Material | Plastic | |
| Standards/Approvals | CSA Certified, UL Recognized | |
| Width | 56mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Panel | ||
IP Rating IP66 | ||
Series Harmony | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 144mm | ||
Depth 38mm | ||
Housing Material Plastic | ||
Standards/Approvals CSA Certified, UL Recognized | ||
Width 56mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Rope-Pull Switch, Wireless, Omnidirectional Antenna - Harmony XB5 Series - ZBRP1
Open the door to an efficient production environment with this rope-pull switch from Schneider Electric. You can use it to quickly open and close an automatic door with a single tug. The switch has a response time of less than 2ms, so you won't be kept hanging around. It has a wireless and battery-free transmitter that can be used along with a push button receiver (such as 739-8089) for convenient control.
Features & Benefits
• Omnidirectional antenna gives a strong remote signal wherever you position the switch
• Wide operating temperature range between -40°C and +70°C, so it's suitable for demanding conditions
• Panel-mounted for hassle-free installation
Applications
• Distribution centres
• Manufacturing plants
• Storage warehouses
• Food production
Is this rope-pull switch suitable for use in wet conditions?
Yes – it's IP66 rated for protection against high-pressure water jets and water from natural sources. It's also dustproof, so it's ideal for environments that experience a lot of airborne debris.
How durable is the product?
It has a high mechanical durability of 1,000,000 cycles, so you can count on a long lifespan.
Related links
- Schneider Electric XB5 Rope Pull Switch 144 mm, Panel
- Schneider Electric Unica Rope Pull Switch 45 mm, SPDT
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NO/2 NC
- SICK IE110 Rope Pull Switch
- Telemecanique Sensors XY2 Rope Pull Switch
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm, Right Side
- Telemecanique Sensors Rope Pull Switch Cable
- Telemecanique Sensors XY2CJ Rope Pull Switch 200.9 mm Right Side, 2 NC
