Siemens 3SE7 Rope Pull Switch 164.5 mm, Straight, 1 NO/1 NC
- RS Stock No.:
- 764-4332
- Distrelec Article No.:
- 136-30-775
- Mfr. Part No.:
- 3SE7120-2DD01
- Brand:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$273.71
(exc. GST)
$301.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $273.71 |
| 3 - 4 | $262.76 |
| 5 + | $251.81 |
*price indicative
- RS Stock No.:
- 764-4332
- Distrelec Article No.:
- 136-30-775
- Mfr. Part No.:
- 3SE7120-2DD01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Straight | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Number of Cable Entries | 2 | |
| Series | 3SE7 | |
| Contact AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V dc | |
| Contact Current | 6A | |
| E-Stop Button | No | |
| Reset Button | No | |
| Maximum Operating Temperature | 70°C | |
| Width | 52mm | |
| Length | 164.5mm | |
| Housing Material | Aluminium Alloy | |
| Standards/Approvals | No | |
| Depth | 42.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Straight | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Number of Cable Entries 2 | ||
Series 3SE7 | ||
Contact AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V dc | ||
Contact Current 6A | ||
E-Stop Button No | ||
Reset Button No | ||
Maximum Operating Temperature 70°C | ||
Width 52mm | ||
Length 164.5mm | ||
Housing Material Aluminium Alloy | ||
Standards/Approvals No | ||
Depth 42.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- DE
3SE7 Emergency Grab Wire Switch
The 3SE7 series of grab wire switches (trip wire switches, cable operated switches) are used for monitoring or for EMERGENCY STOP devices on particularly dangerous system sections.
As the effective range of a grab wire switch is only limited by the length of the grab wire, large systems can also be protected. Switches (requiring pulling at both ends) and conveyor belt unbalance trackers are used primarily for monitoring very long belt systems.
Design
The switches for wire lengths up to 50m are available with 1 NO + 1 NC or 2 NC contacts and for up to 75m with 1 NO + 3 NC contacts. The switches for wire lengths of 2 x 75m and the conveyor belt unbalance trackers are supplied with 2 NO + 2 NC contacts.
The grab wire switch and the conveyor belt unbalance tracker are also available with a factory fitted LED (red, 24 V DC). This light has innovative on board chip technology that allows the operating state of the switch to be visible at a distance of at least 50m.
Function
The NC contacts of the grab wire switch and the conveyor belt unbalance tracker are positive opening. The grab wire switches with one side operation are held in free position by the pre-tension on the turnbuckle. In the 3SE7 140 and 3SE7 150 grab wire switches, both switching contacts are available for wire-break/wire-pull signalling. The NO contact can be used, for example, for signalling purposes. On switches with interlocking, with a pre-tensioned wire, the locking must be deactivated beforehand in order to return the grab wire switch to its original position.
Positive latching and positive NC contacts
Switches for wire lengths up to 75m
Metal housing
Enclosure is screw mounted
IP67 rating
Operating temperature: -25 to +70°C
Note
Stock nos. 764-4341, 764-4301, 764-4304, 764-4357 are fitted with an indicator light.
Approvals
UL,CSA
Standards
The switches are equipped with positive latching and positive NC contacts and are therefore suitable for operation in EMERGENCY STOP devices in accordance with EN ISO 13850. They are usable up to Category 4 according to EN 954-1.
Related links
- Siemens 3SE7 Rope Pull Switch 164.5 mm 2 NC
- Siemens 3SE7 Rope Pull Switch 164.5 mm 1 NO/1 NC
- Siemens 3SE7 Rope Pull Switch 164.5 mm, Straight
- Siemens 3SE7 Rope Pull Switch 209 mm 1 NO/3 NC
- Siemens 3SE7 Rope Pull Switch NO/NC, Straight
- Siemens 3SE7 Rope Pull Switch NO/NC, Straight
- Siemens 3SE7 Cable Switch 171 mm 1 NO/1 NC
- Siemens 3SE7 Cable Switch 171 mm 2 NO/2 NC
