Omron ER Rope Pull Switch 205 mm, Straight, 2 NO/4 NC
- RS Stock No.:
- 757-9106
- Distrelec Article No.:
- 302-22-389
- Mfr. Part No.:
- 44506-4110 ER5018-021ME
- Brand:
- Omron
Subtotal (1 unit)*
$577.54
(exc. GST)
$635.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $577.54 |
*price indicative
- RS Stock No.:
- 757-9106
- Distrelec Article No.:
- 302-22-389
- Mfr. Part No.:
- 44506-4110 ER5018-021ME
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NO/4 NC | |
| Indicator Type | Rope Tension | |
| Mounting Orientation | Straight | |
| IP Rating | IP67 | |
| Number of Cable Entries | 4 | |
| Series | ER | |
| Reset Button | Yes | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 240V ac | |
| Contact Current | 6A | |
| Contact DC Voltage | 24V dc | |
| E-Stop Button | Yes | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Length | 205mm | |
| Width | 90mm | |
| Depth | 74mm | |
| Housing Material | Aluminium | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NO/4 NC | ||
Indicator Type Rope Tension | ||
Mounting Orientation Straight | ||
IP Rating IP67 | ||
Number of Cable Entries 4 | ||
Series ER | ||
Reset Button Yes | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 240V ac | ||
Contact Current 6A | ||
Contact DC Voltage 24V dc | ||
E-Stop Button Yes | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Length 205mm | ||
Width 90mm | ||
Depth 74mm | ||
Housing Material Aluminium | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- GB
Omron Series ER Rope Pull Switch, 40m Cable Length, IP67 Protection Rating - ER5018-021ME
This rope pull switch is designed for robust safety applications. The device features a die-cast aluminium housing for durability and has dimensions of 205 x 90 x 74 mm. With a straight mounting orientation and an impressive cable length of 40m, it accommodates varied installations across industrial settings. It adheres to stringent IP67 standards, making it suitable for outdoor environments.
Features & Benefits
• Supports long cable applications with a maximum span of 125m
• Utilises a NO/2NC switch configuration for enhanced safety
• Heavy-duty construction allowing for demanding industrial environments
• Capable of enduring a minimum of one million actuations
Applications
• Integrated into conveyor systems for effective operation
• Utilised in hazardous area safety protocols
• Effective across rotating machinery to prevent accidents
• Installed in processes requiring remote emergency stops
How does the IP67 rating enhance the suitability of this switch for outdoor use?
The IP67 rating indicates complete protection against dust ingress and the ability to withstand immersion in water up to 1m deep for 30 minutes, which ensures reliable performance in outdoor and harsh environments.
What is the significance of the NO/2NC configuration in operational safety?
This configuration allows for multiple circuits to be disconnected simultaneously, which is crucial for ensuring that equipment shuts down entirely during an emergency, enhancing user safety.
Can the operating conditions affect the lifespan of this device?
Yes, maintaining operation within the specified temperature range of -25°C to +80°C is vital for preserving functionality and ensuring the device achieves its minimum mechanical life of one million operations.
Related links
- Omron ER Rope Pull Switch 205 mm 2 NO/4 NC
- Omron ER Rope Pull Switch 327 mm 2 NO/4 NC
- Omron ER Rope Pull Switch 239 mm 2 NO/2 NC
- Omron ER Rope Pull Switch 239 mm Left Side, 2 NC/2 NO
- Omron ER Rope Pull Switch 239 mm, Straight
- IDEM GLM Rope Pull Switch 205 mm 2 NO/2 NC
- IDEM GLM Rope Pull Switch 205 mm, Straight
- Omron ER6022 Rope Pull Switch 239 mm 3 NC/1 NO
