Omron ER Rope Pull Switch 239 mm, Straight
- RS Stock No.:
- 757-9115
- Mfr. Part No.:
- 44506-5010 ER6022-021M
- Brand:
- Omron
Subtotal (1 unit)*
$648.92
(exc. GST)
$713.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $648.92 |
*price indicative
- RS Stock No.:
- 757-9115
- Mfr. Part No.:
- 44506-5010 ER6022-021M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Rope Pull Switch | |
| Indicator Type | Rope Tension | |
| Mounting Orientation | Straight | |
| IP Rating | IP67 | |
| Series | ER | |
| Minimum Operating Temperature | -25°C | |
| Reset Button | Yes | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 24V dc | |
| E-Stop Button | Yes | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Width | 96mm | |
| Housing Material | Aluminium | |
| Depth | 86mm | |
| Length | 239mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Rope Pull Switch | ||
Indicator Type Rope Tension | ||
Mounting Orientation Straight | ||
IP Rating IP67 | ||
Series ER | ||
Minimum Operating Temperature -25°C | ||
Reset Button Yes | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 24V dc | ||
E-Stop Button Yes | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Width 96mm | ||
Housing Material Aluminium | ||
Depth 86mm | ||
Length 239mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- GB
Omron Series ER Rope Pull Switch, 240V Maximum AC Voltage, 80m Cable Length - ER6022-021M
This rope pull switch is an essential component for enhancing safety in various industrial applications. With a robust design, it features dimensions of 239mm x 96mm x 86mm, making it compact yet functional. Its heavy-duty die cast aluminium housing ensures durability and protection in demanding environments, while the IP67 rating guarantees resistance to water and dust ingress.
Features & Benefits
• Long cable length of 80m facilitates expansive installations
• 3-pole configuration provides versatile switching options
• Normal state configuration ensures reliable operation
• Nuisance tripping is avoided with vibration-tolerant technology
• Integral E-stop function promotes immediate safety action
Applications
• Used in conveyor systems for automation safety
• Ideal for rotating machinery to prevent accidents
• Suitable for installations in hazardous areas for enhanced protection
• Effective in warehouses to secure safe operating practices
• Effective in outdoor environments due to its weather-resistant design
What is the significance of the IP67 rating for this switch?
The IP67 rating signifies that the switch is completely protected against dust and can withstand immersion in water up to 1 metre, making it ideal for harsh industrial environments.
How does the emergency stop function operate in this switch?
The emergency stop function is activated by pulling the rope, immediately halting machinery operation and providing a safety mechanism in case of emergencies.
What is the maximum permissible operating temperature for this switch?
The switch can operate in environments with temperatures ranging from -25°C to +80°C, ensuring functionality in extreme conditions.
What mounting orientation is required for optimal performance?
The switch can be installed in a straight orientation, allowing ease of access and installation flexibility across various setups.
Related links
- Omron ER Rope Pull Switch 239 mm, Straight
- Omron ER Rope Pull Switch 239 mm 2 NO/2 NC
- Omron ER Rope Pull Switch 239 mm Left Side, 2 NC/2 NO
- Omron ER Rope Pull Switch 205 mm 2 NO/4 NC
- Omron ER Rope Pull Switch 327 mm 2 NO/4 NC
- Omron ER6022 Rope Pull Switch 239 mm 3 NC/1 NO
- IDEM GLS-Ex Rope Pull Switch 239 mm, Straight
- IDEM GLS Rope Pull Switch 239 mm, Straight
