Telemecanique Sensors XY2C Rope Tensioner System Component 398 mm

Subtotal (1 unit)*

$894.62

(exc. GST)

$984.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$894.62

*price indicative

RS Stock No.:
438-062
Mfr. Part No.:
XY2CZ96100
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Rope Tensioner System Component

Series

XY2C

Standards/Approvals

No

Length

398mm

Width

300mm

Hazardous Area Certification

No

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy