Telemecanique Sensors XY2 Rope Pull Switch 195 mm, Right Side, 2 NC/1 NO
- RS Stock No.:
- 438-050
- Mfr. Part No.:
- XY2CH14290TK
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$538.05
(exc. GST)
$591.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 April 2027
Units | Per unit |
|---|---|
| 1 + | $538.05 |
*price indicative
- RS Stock No.:
- 438-050
- Mfr. Part No.:
- XY2CH14290TK
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Right Side | |
| Contact Configuration | 2 NC/1 NO | |
| IP Rating | IP65 | |
| Number of Cable Entries | 3 | |
| Series | XY2 | |
| E-Stop Button | Yes | |
| Reset Button | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Housing Material | Zamak, Stainless Steel | |
| Standards/Approvals | Machinery Directive 2006/42/EC, NF C 20-030, EN/IEC 60204-1, CE, NF C 93-050, EN/IEC 60269, EN/IEC 60947-1, UL, EN/IEC 60947-5-1, EN/IEC 60947-5-5, EN/ISO 13850, CCC, Work equipment directive 2009/104/EC | |
| Width | 80mm | |
| Length | 195mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 800000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Right Side | ||
Contact Configuration 2 NC/1 NO | ||
IP Rating IP65 | ||
Number of Cable Entries 3 | ||
Series XY2 | ||
E-Stop Button Yes | ||
Reset Button Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Housing Material Zamak, Stainless Steel | ||
Standards/Approvals Machinery Directive 2006/42/EC, NF C 20-030, EN/IEC 60204-1, CE, NF C 93-050, EN/IEC 60269, EN/IEC 60947-1, UL, EN/IEC 60947-5-1, EN/IEC 60947-5-5, EN/ISO 13850, CCC, Work equipment directive 2009/104/EC | ||
Width 80mm | ||
Length 195mm | ||
Hazardous Area Certification No | ||
Mechanical Life 800000Cycles | ||
- COO (Country of Origin):
- MA
- RS Stock No. 0437158
- Mfr. Part No. XY2CE1A290H7
- RS Stock No. 0438034
- Mfr. Part No. XY2CE4A020
- RS Stock No. 0438027
- Mfr. Part No. XY2CE2C596
- RS Stock No. 1799958
- Mfr. Part No. XY2CE1A250
Related links
- Telemecanique Sensors XY2 Rope Pull Switch 19.500 cm, 2 NC/1 NO
- Telemecanique Sensors XY2 Rope Pull Switch 19.5 cm 2 NC/1 NO
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 2 NC/2 NO
- Telemecanique Sensors XY2 Rope Pull Switch 22.86 cm 2 NC/2 NO
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NC/2 NO
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 26 cm 2 NC/2 NO
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 2 NC











