Telemecanique Sensors XY2 Rope Pull Switch 228.6 mm, Right Side, 2 NC/2 NO
- RS Stock No.:
- 437-160
- Mfr. Part No.:
- XY2CE1A296FWB24
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,431.48
(exc. GST)
$1,574.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 April 2027
Units | Per unit |
|---|---|
| 1 + | $1,431.48 |
*price indicative
- RS Stock No.:
- 437-160
- Mfr. Part No.:
- XY2CE1A296FWB24
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Right Side | |
| Indicator Type | Red, Pilot Light, 24 to 130 V | |
| Contact Configuration | 2 NC/2 NO | |
| IP Rating | IP66 | |
| Number of Cable Entries | 3 | |
| Series | XY2 | |
| Contact AC Voltage | 130V ac | |
| Contact Current | 3A | |
| Reset Button | Yes | |
| E-Stop Button | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 228.6mm | |
| Width | 254mm | |
| Housing Material | Cover Material Stainless steel, Zamak (Body) | |
| Standards/Approvals | 2006/42/EC, CSA C22.2 No 14, EN/IEC 60947-5-5, 2009/104/EC, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 13850, UL 508 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 60000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Right Side | ||
Indicator Type Red, Pilot Light, 24 to 130 V | ||
Contact Configuration 2 NC/2 NO | ||
IP Rating IP66 | ||
Number of Cable Entries 3 | ||
Series XY2 | ||
Contact AC Voltage 130V ac | ||
Contact Current 3A | ||
Reset Button Yes | ||
E-Stop Button Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 228.6mm | ||
Width 254mm | ||
Housing Material Cover Material Stainless steel, Zamak (Body) | ||
Standards/Approvals 2006/42/EC, CSA C22.2 No 14, EN/IEC 60947-5-5, 2009/104/EC, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 13850, UL 508 | ||
Hazardous Area Certification No | ||
Mechanical Life 60000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- MA
Related links
- Telemecanique Sensors XY2 Rope Pull Switch 22.86 cm 2 NO/2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 19.5 cm 2 NC/1 NO
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 2 NC/2 NO
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NC/2 NO
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 19.500 cm 2 NC/1 NO
- Telemecanique Sensors XY2 Rope Pull Switch 26 cm 2 NC/2 NO
