Telemecanique Sensors XY2 Rope Pull Switch 205 mm, Right Side, 1 NO/1 NC

Subtotal (1 unit)*

$495.34

(exc. GST)

$544.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$495.34

*price indicative

RS Stock No.:
438-041
Mfr. Part No.:
XY2CH13353
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Rope Pull Switch

Mounting Orientation

Right Side

Contact Configuration

1 NO/1 NC

Indicator Type

24 V, Pilot Light, Yellow

IP Rating

IP65

Number of Cable Entries

3

Series

XY2

Contact AC Voltage

240V ac

Contact Current

3A

Contact DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Reset Button

Yes

E-Stop Button

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-5-5, EN/IEC 60204-1, EN/IEC 60947-5-1, 2009/104/EC, EN/ISO 13850, 2006/42/EC

Width

105mm

Length

205mm

Housing Material

Zamak

Hazardous Area Certification

No

Mechanical Life

800000Cycles

COO (Country of Origin):
MA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy