Telemecanique Sensors XY2 Rope Pull Switch 90 mm, Left Side, 1 NO/1 NC

Subtotal (1 unit)*

$1,603.21

(exc. GST)

$1,763.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,603.21

*price indicative

RS Stock No.:
435-909
Mfr. Part No.:
XY2CE2A450EX
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Rope Pull Switch

Contact Configuration

1 NO/1 NC

Mounting Orientation

Left Side

IP Rating

IP65

Series

XY2

Contact DC Voltage

250V dc

Contact Current

3A

Minimum Operating Temperature

-20°C

Contact AC Voltage

240V ac

Reset Button

Yes

Maximum Operating Temperature

60°C

Length

90mm

Width

195mm

Depth

105mm

Standards/Approvals

EN/IEC 60079-0EN/IEC 60079-312014/34/EU - ATEX directive

Hazardous Area Certification

ATEX

Mechanical Life

60000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy