Telemecanique Sensors XY2 Rope Pull Switch 204 mm, Left Side, 2 NC
- RS Stock No.:
- 435-662
- Mfr. Part No.:
- XY2CE5A270
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,160.46
(exc. GST)
$1,276.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,160.46 |
*price indicative
- RS Stock No.:
- 435-662
- Mfr. Part No.:
- XY2CE5A270
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NC | |
| Mounting Orientation | Left Side | |
| IP Rating | IP66 | |
| Number of Cable Entries | 3 | |
| Series | XY2 | |
| Reset Button | No | |
| Contact Current | 3A | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 240V ac | |
| E-Stop Button | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 204mm | |
| Standards/Approvals | CSA, EN/IEC 60947-5-1 | |
| Housing Material | Zamak, Stainless Steel | |
| Width | 160mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 3 Cable Gland x PG 13.5 | |
| Mechanical Life | 60000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NC | ||
Mounting Orientation Left Side | ||
IP Rating IP66 | ||
Number of Cable Entries 3 | ||
Series XY2 | ||
Reset Button No | ||
Contact Current 3A | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 240V ac | ||
E-Stop Button Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 204mm | ||
Standards/Approvals CSA, EN/IEC 60947-5-1 | ||
Housing Material Zamak, Stainless Steel | ||
Width 160mm | ||
Hazardous Area Certification No | ||
Conduit Entry 3 Cable Gland x PG 13.5 | ||
Mechanical Life 60000Cycles | ||
- COO (Country of Origin):
- MA
Related links
- Telemecanique Sensors XY2 Rope Pull Switch 14.8 cm 2 NC/2 NO
- Telemecanique Sensors XY2 Rope Pull Switch 20 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 15 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 9 cm 2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 39.700 cm 2 NC/2 NO
- Telemecanique Sensors XY2 Rope Pull Switch 22.86 cm 2 NO/2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 40 cm 2 NO/2 NC
