Telemecanique Sensors XY2 Rope Pull Switch 30.9 cm, 2 NO/2 NC
- RS Stock No.:
- 435-693
- Mfr. Part No.:
- XY2CEDC297
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,038.14
(exc. GST)
$1,141.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,038.14 |
*price indicative
- RS Stock No.:
- 435-693
- Mfr. Part No.:
- XY2CEDC297
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NO/2 NC | |
| IP Rating | IP66 | |
| Number of Cable Entries | 3 | |
| Series | XY2 | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| E-Stop Button | Yes | |
| Contact DC Voltage | 250V dc | |
| Reset Button | Yes | |
| Contact Current | 3A | |
| Maximum Operating Temperature | 70°C | |
| Length | 30.9cm | |
| Width | 15.9 cm | |
| Standards/Approvals | EN/IEC 60947-5-5, EN/IEC 60204-1, EN/IEC 60947-5-1, CSA C22.2 No 14, UL 508, 2009/104/EC, 2006/42/EC, EN/ISO 13850 | |
| Housing Material | Zamak, Stainless Steel | |
| Hazardous Area Certification | No | |
| Mechanical Life | 60000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NO/2 NC | ||
IP Rating IP66 | ||
Number of Cable Entries 3 | ||
Series XY2 | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
E-Stop Button Yes | ||
Contact DC Voltage 250V dc | ||
Reset Button Yes | ||
Contact Current 3A | ||
Maximum Operating Temperature 70°C | ||
Length 30.9cm | ||
Width 15.9 cm | ||
Standards/Approvals EN/IEC 60947-5-5, EN/IEC 60204-1, EN/IEC 60947-5-1, CSA C22.2 No 14, UL 508, 2009/104/EC, 2006/42/EC, EN/ISO 13850 | ||
Housing Material Zamak, Stainless Steel | ||
Hazardous Area Certification No | ||
Mechanical Life 60000Cycles | ||
- COO (Country of Origin):
- MA
Related links
- Telemecanique Sensors XY2 Rope Pull Switch 1NO/1NC
- Telemecanique Sensors XY2 Rope Pull Switch 1NC/1NO + 1NC/1NO
- Telemecanique Sensors XY2 Rope Pull Switch 1NC/1NO + 1NC/1NO, Right Side
- Telemecanique Sensors XY2 Rope Pull Switch 1NC/1NO + 1NC/1NO
- Telemecanique Sensors XY2 Rope Pull Switch 1NO/1NC
- Telemecanique Sensors XY2 Rope Pull Switch 1NO/1NC, Left Side
- Telemecanique Sensors XY2 Rope Pull Switch 1NC/1NO, Right Side
- Telemecanique Sensors XY2 Rope Pull Switch Right Side
