Pilz Rope Pull Switch Cable 4 mm, 50 m
- RS Stock No.:
- 744-8715
- Distrelec Article No.:
- 300-77-892
- Mfr. Part No.:
- 570314
- Brand:
- Pilz
This image is representative of the product range
Subtotal (1 unit)*
$325.10
(exc. GST)
$357.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $325.10 |
*price indicative
- RS Stock No.:
- 744-8715
- Distrelec Article No.:
- 300-77-892
- Mfr. Part No.:
- 570314
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Cable Diameter | 4mm | |
| Product Type | Rope Pull Switch Cable | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Cable Diameter 4mm | ||
Product Type Rope Pull Switch Cable | ||
Length 50m | ||
- COO (Country of Origin):
- DE
PSEN Safety Rope Pull Accessories
A range of accessories to support the Pilz PSENrope safety rope pull switch.
Related links
- ABB Rope Pull Switch Cable 4 mm, 50 m
- Siemens Rope Pull Switch Cable 4 mm, 50 m
- Omron Rope Pull Switch Cable 4 mm, 50 m
- Pilz Rope Pull Switch Cable 8 mm, 100 m
- RS PRO Rope Pull Switch Cable 3.2 mm, 50 m
- IDEM Rope Pull Switch Cable 4 mm, 15 m
- Siemens Rope Pull Switch Cable 4 mm, 10 m
- Siemens Rope Pull Switch Cable 4 mm, 15 m
