ABB Rope Pull Switch Cable 4 mm, 50 m

Subtotal (1 unit)*

$635.06

(exc. GST)

$698.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$635.06

*price indicative

RS Stock No.:
253-1539
Mfr. Part No.:
2TLA050210R0520
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rope Pull Switch Cable

Cable Diameter

4mm

Length

50m

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The ABB 50m stainless steel wire pull kit. This kit includes 50m wire (one end is terminated with thimble and permanent clamp), 20 pcs eyebolts, 1 pcs tensioner, 1 pcs allen key, 1 pcs quickLink.

Suitable for linestrong

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy