Renold 60-3 Roller Chain, 10 ft, 60-3, ANSI
- RS Stock No.:
- 805-267
- Mfr. Part No.:
- GY60A3X10FT
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$2,757.74
(exc. GST)
$3,033.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,757.74 |
*price indicative
- RS Stock No.:
- 805-267
- Mfr. Part No.:
- GY60A3X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 60-3 | |
| Product Type | Roller Chain | |
| Pitch | 19.05mm | |
| Material | Carbon Steel | |
| Series | 60-3 | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 17.5mm | |
| Roller Diameter | 11.91mm | |
| Width Between Roller Link Plates | 12.57mm | |
| Chain Weight | 13.55kg | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 60-3 | ||
Product Type Roller Chain | ||
Pitch 19.05mm | ||
Material Carbon Steel | ||
Series 60-3 | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 17.5mm | ||
Roller Diameter 11.91mm | ||
Width Between Roller Link Plates 12.57mm | ||
Chain Weight 13.55kg | ||
- COO (Country of Origin):
- DE
The Renold roller chain is a high-performance chain designed for enhanced durability and efficiency in demanding applications. It provides superior strength and reliability, ensuring optimal performance in various industrial settings.
Engineered with solid extruded bushes for improved strength and wear life
Optimised plate shape ensures better stress distribution and fatigue resistance
Triple Punch holing guarantees controlled pin and bushing positioning
Unique end-softened pins allow for quick and clean cut-to-length assembly
Related links
- Renold 60-1 3 Roller Chain SD, ANSI
- Renold Roller 3 Roller Chain 120-3, ANSI
- Renold Roller 3 Roller Chain 40-3, ANSI
- Renold 50-3 3 Roller Chain 50-3, ANSI
- Renold Roller 3 Roller Chain 35-3, ANSI
- Renold Roller 3 Roller Chain 80-3, ANSI
- Renold Roller 3 Roller Chain SD, ANSI
- Renold Roller 3 Roller Chain 56.5 mm ANSI
