Renold Roller Roller Chain, 5 m, 35.4 mm, 08B, BS
- RS Stock No.:
- 708-654
- Mfr. Part No.:
- 10B2X5M
- Brand:
- Renold
N
This image is representative of the product range
Subtotal (1 unit)*
$1,008.34
(exc. GST)
$1,109.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,008.34 |
*price indicative
- RS Stock No.:
- 708-654
- Mfr. Part No.:
- 10B2X5M
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain | |
| Pitch | 0.652in | |
| Material | Steel | |
| Series | 08B | |
| Chain Standard | BS | |
| Pin Length | 35.4mm | |
| Length | 5m | |
| Plate Height | 14.6mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 9.15mm | |
| Chain Weight | 1.69kg/m | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain | ||
Pitch 0.652in | ||
Material Steel | ||
Series 08B | ||
Chain Standard BS | ||
Pin Length 35.4mm | ||
Length 5m | ||
Plate Height 14.6mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 9.15mm | ||
Chain Weight 1.69kg/m | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold Roller 2 Roller Chain 35.4 mm BS
- Renold Roller 2 Roller Chain 35.4 mm BS
- Renold Roller 2 Roller Chain 30.4 mm BS
- Renold Roller 2 Roller Chain 31 mm BS
- Renold Roller 2 Roller Chain 31 mm BS
- Renold Roller 2 Roller Chain 30.4 mm BS
- Renold Roller 3 Roller Chain 44.3 mm BS
- Renold Roller 3 Roller Chain 44.3 mm BS
