Renold Roller Roller Chain, 5 m, 39.8 mm, 20B1, BS
- RS Stock No.:
- 708-673
- Mfr. Part No.:
- 20B1X5M
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$1,503.94
(exc. GST)
$1,654.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,503.94 |
*price indicative
- RS Stock No.:
- 708-673
- Mfr. Part No.:
- 20B1X5M
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain | |
| Pitch | 1.25in | |
| Material | Carbon Steel | |
| Series | 20B1 | |
| Chain Standard | BS | |
| Length | 5m | |
| Pin Length | 39.8mm | |
| Plate Height | 26.42mm | |
| Roller Diameter | 19.05mm | |
| Width Between Roller Link Plates | 19.56mm | |
| Chain Weight | 3.85kg/m | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain | ||
Pitch 1.25in | ||
Material Carbon Steel | ||
Series 20B1 | ||
Chain Standard BS | ||
Length 5m | ||
Pin Length 39.8mm | ||
Plate Height 26.42mm | ||
Roller Diameter 19.05mm | ||
Width Between Roller Link Plates 19.56mm | ||
Chain Weight 3.85kg/m | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
- RS Stock No. 0708660
- Mfr. Part No. 10B3X5M
Each
$1,512.60
- RS Stock No. 0708155
- Mfr. Part No. 24B1X5M
Each
$2,668.35
- RS Stock No. 0708149
- Mfr. Part No. 20B3X2500
Each
$2,593.78
- RS Stock No. 0708937
- Mfr. Part No. 10B1X5M
Each
$458.34
Related links
- Renold Roller 1 Roller Chain 52.6 mm BS
- Renold Roller 1 Roller Chain 64.2 mm BS
- Renold Roller 1 Roller Chain 8.6 mm BS
- Renold Roller 1 Roller Chain 18.8 mm BS
- Renold Roller 1 Roller Chain 12.5 mm BS
- Renold Roller 1 Roller Chain 22.5 mm BS
- Renold Roller 1 Roller Chain 16.5 mm BS
- Renold Roller 1 Roller Chain 19.6 mm BS











