Renold Roller Roller Chain, 5 m, 52 mm, ISO 606 (DIN 8187)
- RS Stock No.:
- 708-501
- Mfr. Part No.:
- SD10B3X5M
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$566.75
(exc. GST)
$623.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $566.75 |
*price indicative
- RS Stock No.:
- 708-501
- Mfr. Part No.:
- SD10B3X5M
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | Roller | |
| Pitch | 0.625in | |
| Material | Carbon Steel | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Pin Length | 52mm | |
| Length | 5m | |
| Plate Height | 14.60mm | |
| Roller Diameter | 10.16mm | |
| Chain Weight | 2.54kg/m | |
| Width Between Roller Link Plates | 1.55mm | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type Roller | ||
Pitch 0.625in | ||
Material Carbon Steel | ||
Chain Standard ISO 606 (DIN 8187) | ||
Pin Length 52mm | ||
Length 5m | ||
Plate Height 14.60mm | ||
Roller Diameter 10.16mm | ||
Chain Weight 2.54kg/m | ||
Width Between Roller Link Plates 1.55mm | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- CN
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold Roller 2 Roller Chain 101.3 mm, ISO 606 (DIN 8187)
- Renold Roller 2 Roller Chain 149.7 mm, ISO 606 (DIN 8187)
- Renold Roller 2 Roller Chain 98.6 mm, ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain 207ND, ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain 222T, ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain CA2, ISO 606 (DIN 8187)
- Wippermann 06B-2 2 Roller Chain 23.8 mm ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain 203ND, ISO 606 (DIN 8187)
