Renold Roller Roller Chain, 10 ft, 70.9 mm, 60A3, ANSI

Subtotal (1 unit)*

$1,319.91

(exc. GST)

$1,451.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,319.91

*price indicative

RS Stock No.:
708-478
Mfr. Part No.:
60A3X10FT
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

Roller

Product Type

Roller Chain

Pitch

0.75in

Material

Carbon Steel

Series

60A3

Chain Standard

ANSI

Length

10ft

Pin Length

70.9mm

Plate Height

17.5mm

Roller Diameter

11.9mm

Width Between Roller Link Plates

12.5mm

Chain Weight

4.78kg/m

Standards/Approvals

ANSI

COO (Country of Origin):
DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.

Uses carbon steel construction

Ensures reliable performance in heavy duty applications

Maintains compatibility with a wide range of industrial machinery

Related links