Renold Roller Roller Chain, 10 ft, 63.1 mm, 160A1, ANSI
- RS Stock No.:
- 708-444
- Mfr. Part No.:
- 160A1X10FT
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$3,868.04
(exc. GST)
$4,254.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,868.04 |
*price indicative
- RS Stock No.:
- 708-444
- Mfr. Part No.:
- 160A1X10FT
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain | |
| Pitch | 2in | |
| Material | Carbon Steel | |
| Series | 160A1 | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Pin Length | 63.1mm | |
| Plate Height | 48.26mm | |
| Roller Diameter | 28.58mm | |
| Chain Weight | 10.4kg/m | |
| Width Between Roller Link Plates | 31.55mm | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain | ||
Pitch 2in | ||
Material Carbon Steel | ||
Series 160A1 | ||
Chain Standard ANSI | ||
Length 10ft | ||
Pin Length 63.1mm | ||
Plate Height 48.26mm | ||
Roller Diameter 28.58mm | ||
Chain Weight 10.4kg/m | ||
Width Between Roller Link Plates 31.55mm | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold Roller 3 Roller Chain 180.2 mm ANSI
- Renold Roller 2 Roller Chain 121.6 mm ANSI
- Renold Roller 1 Roller Chain 50.45 mm ANSI
- Renold Roller 1 Roller Chain 12 mm ANSI
- Renold Roller 1 Roller Chain 52.9 mm ANSI
- Renold Roller 1 Roller Chain 25.9 mm ANSI
- Renold Roller 1 Roller Chain 32.8 mm ANSI
- Renold Roller 1 Roller Chain 12.15 mm ANSI
