Renold Roller Roller Chain, 5 m, SD05B, BS
- RS Stock No.:
- 708-241
- Mfr. Part No.:
- SD05B2X5M
- Brand:
- Renold
Subtotal (1 unit)*
$284.05
(exc. GST)
$312.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.05 |
*price indicative
- RS Stock No.:
- 708-241
- Mfr. Part No.:
- SD05B2X5M
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | Roller | |
| Pitch | 8mm | |
| Material | Carbon Steel | |
| Series | SD05B | |
| Chain Standard | BS | |
| Length | 5m | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type Roller | ||
Pitch 8mm | ||
Material Carbon Steel | ||
Series SD05B | ||
Chain Standard BS | ||
Length 5m | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold Roller 1 Roller Chain 8 mm BS
- Renold Roller 3 Roller Chain SD08B, BS
- Renold Roller 3 Roller Chain SD06B, BS
- Renold Roller 2 Roller Chain 35.4 mm BS
- Renold Roller 2 Roller Chain 41.4 mm BS
- Renold Roller 2 Roller Chain 31 mm BS
- Renold Roller 2 Roller Chain 150.2 mm BS
- Renold Roller 2 Roller Chain 66.8 mm BS
