Sedis Roller Roller Chain, 5 m, 23T, ISO 606 (DIN 8187)
- RS Stock No.:
- 656-994
- Mfr. Part No.:
- 23T7000
- Brand:
- Sedis
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 656-994
- Mfr. Part No.:
- 23T7000
- Brand:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | Roller | |
| Product Type | Roller Chain | |
| Pitch | 63.5mm | |
| Material | Carbon Steel | |
| Series | 23T | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type Roller | ||
Product Type Roller Chain | ||
Pitch 63.5mm | ||
Material Carbon Steel | ||
Series 23T | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Standards/Approvals ISO 606 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Sedis Roller Chain is engineered for high-performance power transmission, offering consistent quality. Manufactured to ISO standard, these chains ensure full interchangeability with other compliant systems. It features precision-machined components, high tensile strength, and optimized surface finish for reduced wear and extended service life.
Crafted to ensure high performance and longevity
Offers precise dimensions contributing to optimal fit and functionality
Lightweight design facilitates ease of installation and operation in various settings
- RS Stock No. 0656731
- Mfr. Part No. CA1N06B000
Each
$153.80
- RS Stock No. 0656933
- Mfr. Part No. CA2N120000
Each
$2,696.88
- RS Stock No. 0656721
- Mfr. Part No. CA1N04B000
Each
$240.80
- RS Stock No. 0656772
- Mfr. Part No. CA2N32B000
Each
$4,013.88
Related links
- Sedis Roller 1 Roller Chain CA1, ISO 606 (DIN 8187)
- Sedis Roller 1 Roller Chain 18T, ISO 606 (DIN 8187)
- Sedis Roller 1 Roller Chain 24T, ISO 606 (DIN 8187)
- Sedis Roller 1 Roller Chain CA, ISO 606 (DIN 8187)
- Sedis Roller 1 Roller Chain 20TD, ISO 606 (DIN 8187)
- Sedis Roller 1 Roller Chain 15IN, ISO 606 (DIN 8187)
- Sedis 10B-1 1 Roller Chain 19 mm ISO 606 (DIN 8187)
- Sedis 28B-1 1 Roller Chain European, ISO 606 (DIN 8187)









