Sedis Roller Roller Chain, 5 m, 15IN, ISO 606 (DIN 8187)

Subtotal (1 unit)*

$1,559.26

(exc. GST)

$1,715.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,559.26

*price indicative

RS Stock No.:
656-818
Mfr. Part No.:
15IN9B01A00
Brand:
Sedis
Find similar products by selecting one or more attributes.
Select all

Brand

Sedis

Product Type

Roller Chain

Chain Type

Roller

Pitch

25.4mm

Material

Stainless Steel

Series

15IN

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Standards/Approvals

ISO 606

Non Compliant

COO (Country of Origin):
FR
The Sedis Roller Chain is engineered for high-performance power transmission, offering consistent quality. Manufactured to ISO standard, these chains ensure full interchangeability with other compliant systems. It features precision-machined components, high tensile strength, and optimized surface finish for reduced wear and extended service life.

Crafted to ensure high performance and longevity

Offers precise dimensions contributing to optimal fit and functionality

Lightweight design facilitates ease of installation and operation in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy