TYC 25-1 Connecting Link Stainless Steel Roller Chain Link

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.40

(exc. GST)

$14.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$13.40
6 - 24$13.24
25 - 49$13.02
50 +$12.84

*price indicative

RS Stock No.:
615-2882
Mfr. Part No.:
Q25-1SS/11
Brand:
TYC
Find similar products by selecting one or more attributes.
Select all

Brand

TYC

Chain Type

25-1

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Material

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
TW

Connecting Link with Spring Clip - Stainless


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy