Witra 60-1 Connecting Link Stainless Steel Roller Chain Link

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$34.55

(exc. GST)

$38.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 5$34.55$6.91
6 - 24$33.99$6.798
25 - 49$33.49$6.698
50 +$33.16$6.632

*price indicative

RS Stock No.:
615-2848
Mfr. Part No.:
CW60-1/11
Brand:
Witra
Find similar products by selecting one or more attributes.
Select all

Brand

Witra

Product Type

Roller Chain Link

Chain Type

60-1

Mechanical Link Type

Connecting Link

Material

Stainless Steel

Pin Type

Spring Clip

Standards/Approvals

No

Roller Diameter

11.91mm

COO (Country of Origin):
IN

Connecting Link with Spring Clip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy