Renold SD 16B-2 Connecting Link Carbon Steel Roller Chain Link

This image is representative of the product range

Subtotal (1 unit)*

$81.01

(exc. GST)

$89.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.01

*price indicative

RS Stock No.:
708-588
Mfr. Part No.:
SD16B2GFS26I
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

16B-2

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Pitch

1in

Series

SD

Pin Length

67.5mm

Width Between Roller Link Plates

17.02mm

Pin Type

Spring Clip

Standards/Approvals

ANSI

Roller Diameter

15.88mm

COO (Country of Origin):
CN
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. its precision engineering ensures compatibility with BS standards, making it a trusted choice for industrial power transmission needs.

Ensures imperial measurement standard

Ensures easy installation and removal for maintenance

Provides reliable performance across varied industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy