Renold SD 24B-1 Simplex Chain Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 708-527
- Mfr. Part No.:
- SD24B1S107I
- Brand:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
$34.70
(exc. GST)
$38.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.70 |
*price indicative
- RS Stock No.:
- 708-527
- Mfr. Part No.:
- SD24B1S107I
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 24B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Simplex Chain Connecting Link | |
| Material | Carbon Steel | |
| Pitch | 1.5in | |
| Series | SD | |
| Pin Length | 53.3mm | |
| Width Between Roller Link Plates | 25.4mm | |
| Pin Type | Spring Clip | |
| Standards/Approvals | BS | |
| Roller Diameter | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 24B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Simplex Chain Connecting Link | ||
Material Carbon Steel | ||
Pitch 1.5in | ||
Series SD | ||
Pin Length 53.3mm | ||
Width Between Roller Link Plates 25.4mm | ||
Pin Type Spring Clip | ||
Standards/Approvals BS | ||
Roller Diameter 25.4mm | ||
- COO (Country of Origin):
- CN
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. Its carbon steel construction offers durability and strength, making it a trusted choice for industrial power transmission needs.
Made of carbon steel for enhanced strength and durability
Ensures secure connection for chain assemblies
Offers easy installation for quick assembly
Provides reliable operation in general chain applications
Related links
- Renold SD 32B-1 Simplex Chain Connecting Link Carbon Steel Roller Chain Link
- Renold SD 28B-1 Simplex Chain Connecting Link Carbon Steel Roller Chain Link
- Renold SD 20B-1 Simplex Chain Connecting Link Carbon Steel Roller Chain Link
- Renold SD 24B-1 Connecting Link Carbon Steel Roller Chain Link
- Sedis DELTA 24B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold SD 12B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold SD 16B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold SD 10B-1 Simplex Chain Connecting Link Steel Roller Chain Link
