Renold SD 28B-1 Simplex Chain Connecting Link Carbon Steel Roller Chain Link

This image is representative of the product range

Subtotal (1 unit)*

$50.79

(exc. GST)

$55.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.79

*price indicative

RS Stock No.:
708-249
Mfr. Part No.:
SD28B1S107I
Brand:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain Link

Chain Type

28B-1

Mechanical Link Type

Simplex Chain Connecting Link

Material

Carbon Steel

Pitch

1.75in

Series

SD

Pin Length

64.8mm

Width Between Roller Link Plates

30.99mm

Pin Type

Riveted

Standards/Approvals

BS

Roller Diameter

27.94mm

COO (Country of Origin):
CN
The Renold Roller chain connecting link is designed to securely join chain ends in assemblies. It provides reliable performance for general chain applications while allowing easy installation. Its carbon steel construction offers durability and strength, making it a trusted choice for industrial power transmission needs.

Made of carbon steel for enhanced strength and durability

Ensures secure connection for chain assemblies

Offers easy installation for quick assembly

Provides reliable operation in general chain applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy