Sedis American Link Triplex Roller Chain Link
- RS Stock No.:
- 656-774
- Mfr. Part No.:
- CA3N025S05006
- Brand:
- Sedis
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$38.95
(exc. GST)
$42.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $38.95 | $7.79 |
*price indicative
- RS Stock No.:
- 656-774
- Mfr. Part No.:
- CA3N025S05006
- Brand:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | Link | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Triplex | |
| Pitch | 6.31mm | |
| Series | American | |
| Pin Type | Riveted | |
| Standards/Approvals | DIN 8187 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type Link | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Triplex | ||
Pitch 6.31mm | ||
Series American | ||
Pin Type Riveted | ||
Standards/Approvals DIN 8187 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Sedis roller chain with triplex configuration is designed for high power transmission applications, adhering to international standards such as ISO 606. Suitable for various industrial uses, these chains offer reliable performance and are interchangeable with products meeting the same technical specifications. With a robust construction tailored for demanding environments, the Sedis roller chains ensure optimal functionality and a long service life, making them an essential component in any power transmission setup.
Designed for high power transmission enhancing efficiency in applications
Interchangeable with other standard compliant chains offering flexibility
Constructed for durability ensuring reliability under demanding conditions
Suitable for a range of industrial applications contributing to diverse use cases
- RS Stock No. 0656794
- Mfr. Part No. CA3N100/008
Each
$119.58
- RS Stock No. 0656789
- Mfr. Part No. CA3N080/008
Each
$69.64
- RS Stock No. 0656777
- Mfr. Part No. CA3N040S05016
1 Bag of 5
$463.96
- RS Stock No. 0656790
- Mfr. Part No. CA3N080/016
Each
$154.93
Related links
- Sedis American Link Triplex Roller Chain Link
- Sedis American 50-3 Triplex Roller Chain Link
- Sedis American Triplex Roller Chain Link
- Sedis American 60-3 Triplex Roller Chain Link
- Sedis European 12B-3 Triplex Roller Chain Link
- Sedis American 35-1 Simplex Roller Chain Link
- Sedis European 16B Triplex Roller Chain Link
- Sedis European 40B Triplex Roller Chain Link










