SKF L 44643/610/VU990 Taper 25.4 mm ID Tapered Roller Bearing, 50.29 mm OD

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$70.81

(exc. GST)

$77.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$70.81-
25 - 49$69.811%
50 +$68.383%

*price indicative

RS Stock No.:
850-7613
Mfr. Part No.:
L 44643/610/VU990
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Tapered Roller Bearing

Inside Diameter

25.4mm

Bore Type

Parallel

Cage Material

Sheet Metal

Bearing Dynamic Load Rating

26kN

End Type

Open

Standards/Approvals

No

Limiting Speed

13000rpm

Cone Width

14.22mm

Number of Rows

1

Static Load Rating

30kN

Outside Diameter

50.29mm

Bearing Type

Taper

RoHS Status: Exempt

SKF Tapered Roller Bearing, 50.29mm Outside Diameter, 30 kN Static Load Rating - L 44643/610/VU990


This tapered roller bearing is designed for high-performance applications with an inside diameter of 25.4mm and an outside diameter of 50.29mm. It handles various load conditions, with a static load rating of 30kN and a dynamic load rating of 27.8kN. Suitable for supporting axial loads in both mechanical and electronic systems.

Features & Benefits


• Open end design facilitates easy installation and maintenance

• 1-row configuration enhances load distribution

• Sheet metal cage material ensures durability and strength

• Withstands high rotational speeds up to 13000 r/min

• Balances static and dynamic loading for improved performance

Applications


• Ideal for automotive machinery, conveyor systems, electric motor assemblies, and industrial equipment needing high-speed operations

• Suitable for use in automotive applications with high reliability demands

Will it accommodate standard mounting configurations?


Yes, its cylindrical bore type allows for versatile mounting options.

Can it be easily maintained?


Yes, the open-end design simplifies installation and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy