RS Better World
FAG 22215-E1-XL-C3 Parallel 75 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 260-0378
- Mfr. Part No.:
- 22215-E1-XL-C3
- Brand:
- FAG
Subtotal (1 unit)*
$431.70
(exc. GST)
$474.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $431.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0378
- Mfr. Part No.:
- 22215-E1-XL-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Limiting Speed | 6500rpm | |
| Dynamic Load Rating | 216000N | |
| Outside Diameter | 130mm | |
| Static Load Rating | 237N | |
| Standards/Approvals | DIN 635-2 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Limiting Speed 6500rpm | ||
Dynamic Load Rating 216000N | ||
Outside Diameter 130mm | ||
Static Load Rating 237N | ||
Standards/Approvals DIN 635-2 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
The FAG spherical roller bearings 222..-E1. It has main dimensions to DIN 635-2.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- FAG 22215-E1-XL Parallel 75 mm ID Roller Bearing, 130 mm OD
- FAG 22215-E1-XL-K-C3 Tapered 75 mm ID Roller Bearing, 130 mm OD
- FAG 22215-E1-XL-K Taper 75 mm ID Roller Bearing, 130 mm OD
- FAG 22312-E1-XL-C3 Parallel 60 mm ID Roller Bearing, 130 mm OD
- SKF 22215 E Parallel 75 mm ID Roller Bearing, 130 mm OD
- FAG 22216-E1-XL-C3 Parallel 80 mm ID Roller Bearing, 140 mm OD
- FAG 22214-E1-XL-C3 Parallel 70 mm ID Roller Bearing, 125 mm OD
- FAG 22217-E1-XL-C3 Parallel 85 mm ID Roller Bearing, 150 mm OD
