RS PRO LM501349/310 Taper 41.27 mm ID Roller Bearing, 73.43 mm OD
- RS Stock No.:
- 248-2879
- Mfr. Part No.:
- LM501349/310
- Brand:
- RS PRO
Subtotal (1 unit)*
$65.83
(exc. GST)
$72.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $65.83 |
*price indicative
- RS Stock No.:
- 248-2879
- Mfr. Part No.:
- LM501349/310
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 41.27mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Outside Diameter | 73.43mm | |
| Static Load Rating | 68kN | |
| Cone Width | 19.81mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Cup Width | 14.732mm | |
| Limiting Speed | 9000rpm | |
| Bearing Dynamic Load Rating | 55kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 41.27mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Outside Diameter 73.43mm | ||
Static Load Rating 68kN | ||
Cone Width 19.81mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Cup Width 14.732mm | ||
Limiting Speed 9000rpm | ||
Bearing Dynamic Load Rating 55kN | ||
Standards/Approvals RoHS | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS PRO single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Timken LM501349/LM501310 Taper 41.27 mm ID Roller Bearing, 73.43 mm OD
- Timken LM501349/LM501314 Taper 41.27 mm ID Roller Bearing, 73.43 mm OD
- Timken LM501349/LM501311 Taper 41.28 mm ID Roller Bearing, 73.43 mm OD
- Timken LM102949/LM102910 Taper 45.24 mm ID Roller Bearing, 73.43 mm OD
- Timken LM102949/LM102911 Taper 45.24 mm ID Roller Bearing, 73.43 mm OD
- FAG KLM501349-LM501310 Taper Roller 41.28 mm ID Tapered Roller Bearing, 73.43 mm OD
- SKF LM 102949/910/Q Taper 45.24 mm ID Imperial Roller Bearing, 73.43 mm OD
- Timken 18590/18520 Taper 41.27 mm ID Roller Bearing, 73.02 mm OD
