FAG KLM501349-LM501310 Taper Roller 41.28 mm ID Tapered Roller Bearing, 73.43 mm OD

Subtotal (1 unit)*

$64.76

(exc. GST)

$71.24

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$64.76

*price indicative

RS Stock No.:
312-539
Mfr. Part No.:
KLM501349-LM501310
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Tapered Roller Bearing

Inside Diameter

41.28mm

Cage Material

Standard Sheet Steel

Limiting Speed

10000rpm

Series

K

Outside Diameter

73.43mm

Number of Rows

1

Standards/Approvals

ABMA4 Class 4 (ANSI/ABMA 19.2:2013)

Bearing Material

Steel

Cone Width

19.56mm

Bearing Dynamic Load Rating

55000N

Static Load Rating

68000N

Bearing Type

Taper Roller

RoHS Status: Exempt

The FAG Tapered Roller Bearing is designed to be separable, adjusted, or used in pairs. It meets tolerance class ABMA4, Class 4 (ANSI/ABMA 19.2:2013) and undergoes standard heat treatment. The bearing features a standard sheet steel cage with a window design and roller guidance. It operates within a temperature range of -30°C to 120°C.

Single row design

Can be oil and grease lubricated

Axial load is applied in one direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy