RS PRO 32017-X Taper 85 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 248-2813
- Mfr. Part No.:
- 32017-X
- Brand:
- RS PRO
Subtotal (1 unit)*
$155.60
(exc. GST)
$171.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.60 |
*price indicative
- RS Stock No.:
- 248-2813
- Mfr. Part No.:
- 32017-X
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Cone Width | 29mm | |
| Number of Rows | 1 | |
| Outside Diameter | 130mm | |
| Bearing Dynamic Load Rating | 143kN | |
| Cup Width | 22mm | |
| Static Load Rating | 228kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Cone Width 29mm | ||
Number of Rows 1 | ||
Outside Diameter 130mm | ||
Bearing Dynamic Load Rating 143kN | ||
Cup Width 22mm | ||
Static Load Rating 228kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Limiting Speed 4800rpm | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 32017 X Taper 85 mm ID Roller Bearing, 130 mm OD
- Timken JM716649/JM716610 Taper 85 mm ID Roller Bearing, 130 mm OD
- SKF 33017 Taper 85 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-JM716648/JM716610PK Taper Roller 85 mm ID Roller Bearing, 130 mm OD
- FAG 33017 Taper Roller 85 mm ID Tapered Roller Bearing, 130 mm OD
- NTN NU1017 85 mm ID Roller Bearing, 130 mm OD
- NTN 33017U Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 32017XU Single Row Tapered Roller 85 mm ID Roller Bearing, 130 mm OD
