SKF NN 3007 K/SP Tapered 1:12 35 mm ID Roller Bearing, 62 mm OD

Subtotal (1 unit)*

$1,706.43

(exc. GST)

$1,877.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,706.43

*price indicative

RS Stock No.:
233-7208
Mfr. Part No.:
NN 3007 K/SP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

20mm

Bore Type

Tapered 1:12

Roller Material

Steel

Cage Material

Machined Metal

Dynamic Load Rating

39.1kN

Standards/Approvals

No

Internal Clearance

C1

Maximum Speed - Oil

16000rpm

Bearing Material

Steel

Number of Rows

2

Static Load Rating

50kN

Maximum Speed - Grease

14000rpm

Series

NN 30

Outside Diameter

62mm

Race Type

Flanged

COO (Country of Origin):
IT
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 90mm bore diameter, 140mm outside diameter and 67mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy