SKF NJ 2208 ECJ 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 209-2378
- Mfr. Part No.:
- NJ 2208 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$253.90
(exc. GST)
$279.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.90 |
*price indicative
- RS Stock No.:
- 209-2378
- Mfr. Part No.:
- NJ 2208 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 75kN | |
| Dynamic Load Rating | 81.5kN | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Limiting Speed | 11000rpm | |
| Outside Diameter | 80mm | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 75kN | ||
Dynamic Load Rating 81.5kN | ||
End Type Shielded | ||
Standards/Approvals No | ||
Limiting Speed 11000rpm | ||
Outside Diameter 80mm | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 40mm Inside Diameter, 80mm Outside Diameter - NJ 2208 ECJ
This roller bearing is a single-row, shielded bearing designed to support radial loads in rotating machinery. It operates at high speeds and is suitable for installations requiring a cylindrical bore and a Compact race width, offering a balance of static and dynamic load capability for engineering applications.
Features and Benefits:
• Sheet-metal cage reduces mass and aids heat dissipation
• 81.5 kN dynamic rating supports sustained operational loads
• 75 kN static rating resists high stop-and-hold forces
• CN internal clearance allows controlled axial positioning
• Shielded end type limits contamination ingress at speed
• 81.5 kN dynamic rating supports sustained operational loads
• 75 kN static rating resists high stop-and-hold forces
• CN internal clearance allows controlled axial positioning
• Shielded end type limits contamination ingress at speed
Applications
• Suitable for high-speed spindles running at elevated r/min
• Ideal for shafts with a cylindrical-bore connection
• Used for rotating equipment needing Compact race width
• Can be used for radial-load carrying in motor assemblies
• Suitable for machinery requiring contamination-reduced bearings
• Ideal for shafts with a cylindrical-bore connection
• Used for rotating equipment needing Compact race width
• Can be used for radial-load carrying in motor assemblies
• Suitable for machinery requiring contamination-reduced bearings
What bore type must the shaft provide for correct fitment?
A cylindrical bore is required to ensure the bearing locates correctly on the shaft.
How does the internal clearance classification affect assembly?
The CN clearance gives a nominal internal gap that assists controlled thermal expansion and axial displacement during operation.
What limitation does the bearing have regarding rotational speed?
The bearing is rated for operation up to 11,000 r/min, which defines the maximum permissible rotational speed.
How does the bearing cope with intermittent shock loads on standstill?
The 75 kN static load capacity specifies the maximum stationary load the bearing can withstand without permanent deformation.
What dimensional envelope should be considered for housing design?
The external diameter is 80 mm and the race width is 23 mm, which determine housing bore and axial space requirements.
Related links
- SKF NJ 2208 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2208 ECP/C4 40 mm ID Roller Bearing, 80 mm OD
- SKF NJ 2208 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 2208 ECP/C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2208 ECJ/C3 40 mm ID Roller Bearing, 80 mm OD
- SKF NU 208 ECJ 40 mm ID Roller Bearing, 80 mm OD
- SKF NUP 208 ECJ 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NJ 208 ECJ/C3 40 mm ID Roller Bearing, 80 mm OD
