SKF NU 316 ECP 80 mm ID Roller Bearing, 170 mm OD

Subtotal (1 unit)*

$967.42

(exc. GST)

$1,064.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$967.42

*price indicative

RS Stock No.:
209-2133
Mfr. Part No.:
NU 316 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

80mm

Race Width

39mm

Bore Type

Taper

Standards/Approvals

No

End Type

Shielded

Outside Diameter

170mm

Series

NU 316 ECP

Dynamic Load Rating

300kN

Number of Rows

1

Static Load Rating

290kN

Limiting Speed

5000rpm

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 80 mm ID and 170 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy