SKF NU 2215 ECML/C3 75 mm ID Roller Bearing, 130 mm OD

Subtotal (1 unit)*

$1,349.50

(exc. GST)

$1,484.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,349.50

*price indicative

RS Stock No.:
209-2044
Mfr. Part No.:
NU 2215 ECML/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

75mm

Race Width

31mm

Bore Type

Cylindrical

Outside Diameter

130mm

Static Load Rating

208kN

Number of Rows

1

Dynamic Load Rating

186kN

End Type

Shielded

Standards/Approvals

No

Series

SKF Explorer

Limiting Speed

9500rpm

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 75 mm ID and 130 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy