SKF NJ 306 ECP/C4 30 mm ID Roller Bearing, 72 mm OD

Subtotal (1 unit)*

$203.81

(exc. GST)

$224.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.81

*price indicative

RS Stock No.:
207-8668
Mfr. Part No.:
NJ 306 ECP/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

19mm

Bore Type

Tapered

Roller Material

Steel

Outside Diameter

72mm

Bearing Material

Steel

Static Load Rating

48kN

Limiting Speed

12000rpm

Series

NJ 306 ECP

Standards/Approvals

No

Dynamic Load Rating

58.5kN

Number of Rows

1

COO (Country of Origin):
DE

SKF Cylindrical Roller Bearing, 30mm Inside Diameter, 72mm Outside Diameter - NJ 306 ECP/C4


This cylindrical roller bearing is designed for high-performance applications requiring robust support. With an inside diameter of 30mm and an outside diameter of 72mm, this single-row roller bearing excels in various mechanical settings. The non-metallic cage enhances durability while maintaining weight efficiency.

Features & Benefits


• High static load rating of 48kN for reliable performance

• Dynamic load rating of 58.5kN to withstand heavy loads

• Designed for high-speed operations with limiting speed of 12000rpm

• Equipped with radial internal clearance for smooth operation

• One-row design minimises friction for increased efficiency

• Non-metallic cage provides lightweight durability

Applications


• Used for rotating machinery in industrial settings

• Suitable for electric motors and similar

• Ideal for high-speed in automation equipment

• Utilised in mechanical systems requiring low-friction components

What load capacities should be considered for optimal performance?


The bearing features a dynamic load capacity of 58.5kN and a static load capacity of 48kN, making it suitable for applications under significant stress. Ensure that operational loads remain within these parameters for longevity.

How does the limitation on speed affect usage in machinery?


With a reference speed of 11000rpm and a limiting speed of 12000rpm, it is essential to operate within these ranges to prevent premature wear and failures in high-speed applications.

What benefits does the non-metallic cage provide?


The non-metallic cage offers the advantage of reducing weight while maintaining strength, which helps in lowering friction and improving overall efficiency during operation in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy