SKF NJ 2316 ECP/C4 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 207-8654
- Mfr. Part No.:
- NJ 2316 ECP/C4
- Brand:
- SKF
Subtotal (1 unit)*
$1,080.59
(exc. GST)
$1,188.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,080.59 |
*price indicative
- RS Stock No.:
- 207-8654
- Mfr. Part No.:
- NJ 2316 ECP/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 58mm | |
| Bore Type | Tapered | |
| Cage Material | Non-Metallic | |
| Roller Material | Steel | |
| Series | NJ 2316 ECP | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 415kN | |
| Outside Diameter | 170mm | |
| Limiting Speed | 5000rpm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 440kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 58mm | ||
Bore Type Tapered | ||
Cage Material Non-Metallic | ||
Roller Material Steel | ||
Series NJ 2316 ECP | ||
Standards/Approvals No | ||
Dynamic Load Rating 415kN | ||
Outside Diameter 170mm | ||
Limiting Speed 5000rpm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 440kN | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 80mm Inside Diameter, 170mm Outside Diameter - NJ 2316 ECP/C4
This cylindrical roller bearing is expertly designed for high-load applications in industrial settings. With an inside diameter of 80mm and an outside diameter of 170mm, this bearing features robust construction suitable for demanding environments. It incorporates a non-metallic cage material, enhancing durability and performance.
Features & Benefits
• Capable of operating at reference speeds of up to 4300r/min
• Ensures efficient performance with a limiting speed of 5000r/min
• Constructed with a single row design for easier installation and maintenance
• Provides excellent fatigue resistance thanks to its precision engineering
Applications
• Utilised in various machinery requiring high-load performance
• Ideal for heavy-duty rolling stock and industrial equipment
• Used in electric motors and generators for effective energy transfer
• Applicable in automation systems where precision is critical
What load capacity should I consider for different applications?
The bearing offers a dynamic load rating of 415kN and a static load rating of 440kN, making it suitable for applications involving considerable weight and pressure.
How does the non-metallic cage influence performance?
The non-metallic cage reduces weight and friction, thereby enhancing overall performance while providing improved resistance to environmental factors such as corrosion and wear.
What considerations should be made regarding axial load capacity?
The axial load factor for this bearing is 0.4, indicating its design optimally supports radial loads while accommodating some axial displacement effectively.
How do temperature limits affect operational efficiency?
Temperature limits should be adhered to in order to maintain efficiency, as deviations can impact lubrication and overall bearing longevity. Suitable temperature ranges should be consulted for specific applications.
- RS Stock No. 2337185
- Mfr. Part No. NJ 316 ECM/C4VA301
Each
$2,188.91
- RS Stock No. 0463800
- Mfr. Part No. NJ 316 ECJ
Each
$1,851.71
- RS Stock No. 0464184
- Mfr. Part No. NJ 2316 ECP
Each
$2,013.94
- RS Stock No. 0464199
- Mfr. Part No. NJ 316 ECP/C3
Each
$1,064.18
Related links
- SKF NJ 2316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 316 ECP/C4 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 2316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 2316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 316 ECP 80 mm ID Roller Bearing, 170 mm OD
- SKF NJ 316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 316 ECM/C4VA301 Cylindrical 80 mm ID Roller Bearing, 170 mm OD
- SKF NJ 219 ECP 95 mm ID Roller Bearing, 170 mm OD












