SKF NJ 2315 ECP/C3 75 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 207-8653
- Mfr. Part No.:
- NJ 2315 ECP/C3
- Brand:
- SKF
Subtotal (1 unit)*
$1,551.87
(exc. GST)
$1,707.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,551.87 |
*price indicative
- RS Stock No.:
- 207-8653
- Mfr. Part No.:
- NJ 2315 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 400kN | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 380kN | |
| Standards/Approvals | No | |
| Series | NJ 2315 ECP | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 400kN | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 380kN | ||
Standards/Approvals No | ||
Series NJ 2315 ECP | ||
Limiting Speed 5300rpm | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 85mm bore diameter, 180mm outside diameter and 60mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NU 2315 ECP/C3 75 mm ID Roller Bearing, 160 mm OD
- SKF NJ 2315 ECP 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 2315 ECP/C4 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 2315 ECML/C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 315 ECP/C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF N 315 ECP/C3 75 mm ID Roller Bearing, 160 mm OD
- SKF NU 315 ECP/C3 75 mm ID Roller Bearing, 160 mm OD
- SKF NJ 2215 ECP/C3 75 mm ID Roller Bearing, 130 mm OD
