SKF 23120 CC/C3W33 Tappered 100 mm ID Roller Bearing, 165 mm OD
- RS Stock No.:
- 207-8578
- Mfr. Part No.:
- 23120 CC/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$1,361.91
(exc. GST)
$1,498.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,361.91 |
*price indicative
- RS Stock No.:
- 207-8578
- Mfr. Part No.:
- 23120 CC/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 52mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Outside Diameter | 165mm | |
| Static Load Rating | 490kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Limiting Speed | 4000rpm | |
| Series | 23120 CC/W33 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 385kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 52mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Outside Diameter 165mm | ||
Static Load Rating 490kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Limiting Speed 4000rpm | ||
Series 23120 CC/W33 | ||
Standards/Approvals No | ||
Dynamic Load Rating 385kN | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 100 mm ID and 165 mm OD.
Bearing is of bearing steel
Cylindrical bore type
- RS Stock No. 0461188
- Mfr. Part No. 23072 CC/C3W33
Each
$19,663.66
- RS Stock No. 1959648
- Mfr. Part No. NJ 2309 ECP/C3
Each
$275.13
- RS Stock No. 0462241
- Mfr. Part No. 24148 CC/C3W33
Each
$14,732.58
- RS Stock No. 0464594
- Mfr. Part No. NA 6902
Each
$153.96
Related links
- SKF 23120 CC/W33 Tappered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23120 CCK/C3W33 Tapered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23120 CCK/W33 Tapered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23120-2RS5/VT143B Tapered 100 mm ID Roller Bearing, 165 mm OD
- FAG 23120-E1A-XL-K-M-C3 K Tapered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23024 CC/C3W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23022 CC/C3W33 Tappered 110 mm ID Roller Bearing, 170 mm OD
- SKF 23034 CC/C3W33 Tappered 170 mm ID Roller Bearing, 260 mm OD












