SKF 22209 EK/C3 Tapered 45 mm ID Roller Bearing, 85 mm OD

Subtotal (1 unit)*

$263.04

(exc. GST)

$289.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.04

*price indicative

RS Stock No.:
207-8430
Mfr. Part No.:
22209 EK/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

45mm

Race Width

23mm

Bore Type

Tapered

Roller Material

Steel

Cage Material

Sheet Metal

Limiting Speed

10000rpm

Bearing Material

Steel

Static Load Rating

100kN

Outside Diameter

85mm

Standards/Approvals

No

Dynamic Load Rating

104kN

Internal Clearance

C3

Number of Rows

2

Series

SRB

SKF Roller Bearing, Spherical Roller Bearing Type, 23mm Race Width, 45mm ID, 85mm OD - 22209 EK/C3


Give reliable support to your rotating parts with this roller bearing from SKF. It handles dynamic loads up to 104kN, safely moving heavy objects to power through tough material handling tasks. With its spherical rollers, the component drives down operating friction so you can be sure of smooth-running machinery. The versatile unit takes the strain from all directions as it carries radial and axial loads without a hitch. As it has two rows of rolling parts, the bearing automatically aligns with its shaft during mounting for hassle-free fitting.

Features & Benefits


• Relubrication hole cuts out the need for disassembly during maintenance

• Durable sheet metal cage minimises the risk of wear from impact

• Tapered bore for efficient lubricant distribution

• Limiting speed of 10,000r/min to keep pace with speedy processes

• Large internal clearance supports heat expansion and preloading for flexible installation

Applications


• Manufacturing industry

• Power plants

• Plastic production

• Wind turbines

How do I mount this roller bearing?


This unit is suited to hot and mechanical mounting, so it easily flexes to fit your system's needs.

Can this product handle shaft deflections in my fast-moving process?


Yes, its double-row layout corrects misalignment during running, minimising the risk of disruption from shaft deflections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy