SKF 21309 E Parallel 45 mm ID Spherical Roller Bearing, 100 mm OD

Subtotal (1 unit)*

$352.74

(exc. GST)

$388.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$352.74

*price indicative

RS Stock No.:
207-8380
Mfr. Part No.:
21309 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Spherical Roller Bearing

Inside Diameter

45mm

Race Width

25mm

Bore Type

Parallel

Roller Material

Steel

Cage Material

Sheet Metal

Outside Diameter

100mm

Bearing Material

Steel

Static Load Rating

127kN

Number of Rows

2

Dynamic Load Rating

129kN

Standards/Approvals

No

Limiting Speed

8500rpm

Series

SRB

COO (Country of Origin):
GB

SKF Spherical Roller Bearing, 100mm Outside Diameter, 129kN Dynamic Load Rating - 21309 E


This spherical roller bearing is designed for efficient performance in various applications. It accommodates misalignment and supports high-speed rotation, thereby enhancing machinery functionality. Focussed on reliability and durability, it plays a vital role in numerous mechanical systems, making it a favourable choice for professionals in automation and mechanical industries.

Features & Benefits


• Designed for high-speed applications with a limiting speed of 8500r/min

• Exceptional load-handling capabilities with a dynamic load rating of 129kN

• Made with a durable sheet metal cage for improved performance

• Double-row design optimises stability and minimises vibration

• Facilitates easy installation and maintenance to reduce downtime

• Features a cylindrical bore type for straightforward fitting solutions

Applications


• Commonly used in automation equipment for smooth operation

• Utilised in electric motors for efficient power transmission

• Employed in heavy machinery to support significant load capacity

• Ideal for industrial requiring consistent performance

• Suitable for rotating equipment in mechanical systems

How is this suitable for high-speed applications?


The design allows for efficient rotation at limiting speeds of up to 8500r/min.

What factors should be considered during installation?


Ensure proper alignment and handling to prevent premature wear.

Can this support heavy loads?


Yes, it has a dynamic load rating of 129kN and a static load rating of 127kN.

Is it compatible with other types of bearings?


It can be integrated into systems designed for spherical roller bearings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy