INA NK95/36-XL 95 mm ID Roller Bearing Needle, 95 mm OD
- RS Stock No.:
- 194-7375
- Mfr. Part No.:
- NK95/36-XL
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save $66.95
View bulk pricing optionsSubtotal (1 unit)*
$477.92
(exc. GST)
$525.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $477.92 | - |
| 5 - 9 | $464.53 | $66.95 |
| 10 + | $452.13 | $257.90 |
*price indicative
- RS Stock No.:
- 194-7375
- Mfr. Part No.:
- NK95/36-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 36mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 121kN | |
| Static Load Rating | 223kN | |
| Standards/Approvals | No | |
| Outside Diameter | 95mm | |
| End Type | Open | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 36mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 121kN | ||
Static Load Rating 223kN | ||
Standards/Approvals No | ||
Outside Diameter 95mm | ||
End Type Open | ||
Bearing Type Needle | ||
The Bearings can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA NK95/26-XL 95 mm ID Roller Bearing Needle, 95 mm OD
- INA NK80/35-XL 95 mm ID Roller Bearing Needle, 95 mm OD
- INA NK80/25-XL 95 mm ID Roller Bearing Needle, 95 mm OD
- SKF NKX 70 Z 70 mm ID Roller Bearing Needle, 95 mm OD
- SKF AXK 7095 70 mm ID Roller Bearing Needle, 95 mm OD
- SKF NK 80/35 80 mm ID Roller Bearing Needle, 95 mm OD
- NTN NK95/36R 95 mm ID Roller Bearing Needle Roller 115 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
