INA NK38/30-XL 48 mm ID Roller Bearing Needle, 48 mm OD
- RS Stock No.:
- 194-7354
- Mfr. Part No.:
- NK38/30-XL
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save $46.02
View bulk pricing optionsSubtotal (1 unit)*
$125.62
(exc. GST)
$138.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $125.62 | - |
| 13 - 24 | $122.08 | $46.02 |
| 25 + | $118.84 | $169.50 |
*price indicative
- RS Stock No.:
- 194-7354
- Mfr. Part No.:
- NK38/30-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 48mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 43kN | |
| Static Load Rating | 76kN | |
| Outside Diameter | 48mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 48mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 43kN | ||
Static Load Rating 76kN | ||
Outside Diameter 48mm | ||
Bearing Type Needle | ||
The Bearings can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA NK38/20-XL 48 mm ID Roller Bearing Needle, 48 mm OD
- INA RNA4908-2RSR-XL 48 mm ID Roller Bearing Needle, 62 mm OD
- INA RNA6908-ZW-XL 48 mm ID Roller Bearing Needle, 62 mm OD
- SKF NK 38/20 38 mm ID Roller Bearing Needle, 48 mm OD
- NTN 1R40X48X40 40 mm ID Needle Roller Bearing Needle Roller, 48 mm OD
- NTN 1R40X48X30 40 mm ID Needle Roller Bearing Needle Roller, 48 mm OD
- SKF K 40X48X20 40 mm ID Needle Roller Bearing Needle Roller, 48 mm OD
- NTN 1R40X48X22 40 mm ID Needle Roller Bearing Needle Roller, 48 mm OD
