RS Better World

FAG NJ205-E-XL-TVP2 25 mm ID Roller Bearing, 52 mm OD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$114.85

(exc. GST)

$126.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$114.85
13 - 24$111.65
25 +$108.68

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1181
Mfr. Part No.:
NJ205-E-XL-TVP2
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

15mm

Bore Type

Parallel

End Type

Open

Dynamic Load Rating

34.5kN

Outside Diameter

52mm

Static Load Rating

27.5kN

Standards/Approvals

No

Limiting Speed

17200rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Single row cylindrical roller bearings with cage are units comprising solid inner and outer rings together with cylindrical roller and cage assemblies. The outer rings have rigid ribs on both sides or no ribs, the inner rings have one or two rigid ribs or are designed without ribs. The cage prevents the cylindrical rollers from coming into contact with each other during rolling. The cage type bearings are very rigid, can support high radial loads and, due to the cage, are suitable for higher speeds than the full complement designs. Bearings with the suffix E have a higher capacity roller set and are thus designed for very high load carrying capacity. The bearings are separable and are therefore easier to fit and dismantle.

Non-locating bearings

Axial displacement

Semi-locating bearings

Bearings with L-section ring

Axial displacement

Locating bearings

Bearings with rib washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy