Timken A5069/A5144 Taper 17.46 mm ID Roller Bearing, 36.53 mm OD
- RS Stock No.:
- 137-1957
- Mfr. Part No.:
- A5069/A5144
- Brand:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$153.62
(exc. GST)
$168.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $153.62 |
| 5 - 9 | $150.39 |
| 10 + | $145.81 |
*price indicative
- RS Stock No.:
- 137-1957
- Mfr. Part No.:
- A5069/A5144
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17.46mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Outside Diameter | 36.53mm | |
| Static Load Rating | 11.6kN | |
| Cone Width | 7.93mm | |
| Bearing Dynamic Load Rating | 13kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 17.46mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
End Type Open | ||
Outside Diameter 36.53mm | ||
Static Load Rating 11.6kN | ||
Cone Width 7.93mm | ||
Bearing Dynamic Load Rating 13kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
- RS Stock No. 1347463
- Mfr. Part No. 368A/362A
Each
$111.53
- RS Stock No. 1347455
- Mfr. Part No. LM11749/LM11710
Each
$35.93
- RS Stock No. 1347515
- Mfr. Part No. 14130/14276
Each
$80.11
- RS Stock No. 1347428
- Mfr. Part No. LM48548/LM48510
Each
$52.87
Related links
- Timken LM11749/LM11710 Taper 17.46 mm ID Roller Bearing, 39.87 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 22.7 mm OD
- Timken LM67048/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD
- Timken 497/492A Taper Roller 85.72 mm ID Roller Bearing, 136.52 mm OD
- Timken 07100S/07205 Taper 25.4 mm ID Roller Bearing, 52 mm OD
- Timken LM104949/LM104911 Taper 50.8 mm ID Roller Bearing, 82.55 mm OD
- Timken L44649/L44610 Taper 26.98 mm ID Roller Bearing, 50.29 mm OD
- Timken LM67000LA/LM67048/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD











