NTN HF0612 6 mm ID Roller Bearing Needle Roller, 10 mm OD
- RS Stock No.:
- 722-719
- Mfr. Part No.:
- HF0612
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$15.64
(exc. GST)
$17.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.64 |
*price indicative
- RS Stock No.:
- 722-719
- Mfr. Part No.:
- HF0612
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 6mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Series | HF | |
| Outside Diameter | 10mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 6mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Series HF | ||
Outside Diameter 10mm | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN One way clutch is a precision-engineered mechanical component designed to transmit torque in one direction while allowing free rotation in the opposite. It ensures reliable performance in applications requiring controlled motion, such as indexing mechanisms and backstopping. Its Compact design, durability, and smooth operation make it Ideal for high-efficiency machinery where space and reliability are critical.
Needle roller one-way clutch
High strength steel construction
Allows rotation in one direction, locks in reverse
Related links
- NTN 1R6X10X12D 6 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN 1R7X10X10.5 7 mm ID Roller Bearing Needle Roller, 10 mm OD
- NTN RNA0-5X10X8T2 5 mm ID Roller Bearing Needle Roller, 10 mm OD
- NTN 1R6X10X10 6 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN HK0609FM 6 mm ID Needle Roller Thrust Bearing Needle Roller, 10 mm OD
- NTN 1R10X16X16 10 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN 1R10X13X12.5 10 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
- NTN 1R10X14X20 10 mm ID Needle Roller Bearing Needle Roller, 10 mm OD
