NTN 1R12X17X205 12 mm ID Roller Bearing Needle Roller, 17 mm OD
- RS Stock No.:
- 722-653
- Mfr. Part No.:
- 1R12X17X205
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$17.72
(exc. GST)
$19.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.72 |
*price indicative
- RS Stock No.:
- 722-653
- Mfr. Part No.:
- 1R12X17X205
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 20.5mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Series | 1R | |
| Outside Diameter | 17mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 20.5mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Series 1R | ||
Outside Diameter 17mm | ||
Bearing Type Needle Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Inner Ring for a needle roller bearing is a precision-engineered component designed to support high-load applications in confined spaces. It provides a hardened and ground raceway surface, ensuring smooth rolling motion and extended bearing life. Commonly used in industrial machinery and automotive systems, it enhances performance where Compact design and durability are critical.
Manufactured from high quality hardened steel for wear resistance
Provides a precise raceway surface for needle rollers
Suitable for applications with limited radial space
Ensures high load carrying capacity in Compact assemblies
Compatible with various needle roller bearing types for versatile use
Related links
- NTN 1R12X17X25.5 12 mm ID Roller Bearing Needle Roller, 17 mm OD
- NTN HK1712FD 12 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R17X20X16 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R17X22X13 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN RNA0-10X17X10T2 10 mm ID Roller Bearing Needle Roller, 17 mm OD
- NTN 1R17X21X16 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R17X22X23 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
- NTN 1R17X20X20 17 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
